Vishay LTO100F22R00JTE3

Res Thick Film 22 Ohm 5% 100W ±150ppm/C Molded TO-247 RDL Automotive Tube
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO100F22R00JTE3.

Newark

Datasheet6 pages4 years ago
Datasheet5 pages9 years ago

TME

element14 APAC

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 20 Ohm 5% 100W ±150ppm/C Molded TO-247 RDL Automotive Tube
Fixed Resistor, Metal Glaze/thick Film, 100W, 20ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 35W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 20W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 17W, 22ohm, 650V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 22ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LTO100F22R00JTE3 provided by its distributors.

Res Thick Film 22 Ohm 5% 100W ±150ppm/C Molded TO-247 RDL Automotive Tube
Fixed Resistor, Metal Glaze/thick Film, 100W, 22ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
LTO100 Series AEC-Q200 Thick Film Power Resistor, TO-247, 100W, 22 Ohm ±5%
Res, Thick Film, 22R, 5%, 100W, To-247; Resistance:22Ohm; Product Range:Lto 100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Resistor Case/Package:To-247; Voltage Rating:500V; Resistor Technology:Thick Film Rohs Compliant: Yes |Vishay LTO100F22R00JTE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric