Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TAH20P22R0JE

Fixed Resistor, Metal Glaze/Thick Film, 20W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount

$ 12.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TAH20P22R0JE.

Farnell

Datasheet2 pages12 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

element14

Inventory History

3 month trend:
-1.52%

CAD Models

Download Ohmite TAH20P22R0JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-04-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-09-01
LTD Date2025-12-31

Related Parts

Res Thick Film 24 Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Automotive Tube
Res Thick Film 24 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
TE ConnectivityMPR20C22RJ
Res Thin Film 22 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bag
Fixed Resistor, Metal Glaze/Thick Film, 20W, 24ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsTR35JBC22R0
TR FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 22Ohm 35W
Stackpole ElectronicsTR50JBC22R0
Fixed Resistor, Metal Glaze/thick Film, 50W, 22ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TAH20P22R0JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 20W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
22Ω ±5% 20W ±50ppm/℃ TO-220-2 Through hole mounting 10.41mm*3.18mm*16.52mm
RESISTOR;THICK FILM;RES 22 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Thick Film Resistor, 22 Ohm, 20W, 5%; Resistance:22Ohm; Product Range:Tah Series; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TAH20P22R0JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV