Vishay LTO050FR0500FTE3

Res Thick Film 0.05 Ohm 1% 50W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO050FR0500FTE3.

IHS

Datasheet5 pages8 years ago

element14 APAC

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.91%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0.05 Ohm 1% 30W ±700ppm/°C Molded TO-220 RDL Thru-Hole Tube
Res Thick Film 0.05 Ohm 5% 30W ±700ppm/C Molded TO-220 RDL Tube
TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 47mOhm ±700ppm/C
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.05ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
RESISTOR;THICK FILM;RES 0.05 OHMS;PWR-RTG 25 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Res Thick Film 0.047 Ohm 5% 25W ±100ppm/C Molded TO-220 RDL Automotive Tube

Descriptions

Descriptions of Vishay LTO050FR0500FTE3 provided by its distributors.

Res Thick Film 0.05 Ohm 1% 50W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
RES 0.05 OHM 1% 50W TO220 / 50 mOhms ±1% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
LTO50 SERIES TO-220 RADIAL THICK FILM RESISTOR 50MOHMS +/-1% 50W +/-900PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 0.05ohm, 500V, 1% +/-Tol, 700ppm/Cel, Through Hole Mount
RESISTOR, 50W 0R05 1%; Resistance:0.05ohm; Resistance Tolerance:± 1%; Power Rating:50W; Voltage Rating:250V; Series:LTO; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:1500V; External Depth:3.2mm; External Length / Height:16.2mm; External Width:10.4mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:1%; Tolerance -:1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric