What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay LTO030FR0500FTE3

Res Thick Film 0.05 Ohm 1% 30W ±700ppm/°C Molded TO-220 RDL Thru-Hole Tube
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO030FR0500FTE3.

Newark

Datasheet5 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

Res Thick Film 0.05 Ohm 1% 50W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
RESISTOR;THICK FILM;RES 0.05 OHMS;PWR-RTG 25 W;TOL 5%;RADIAL;TO-220;HEAT SINK
TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 47mOhm ±700ppm/C
TK FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±300ppm/C 50mOhm 20W
Res Thick Film 0.047 Ohm 5% 25W ±100ppm/C Molded TO-220 RDL Automotive Tube

Descriptions

Descriptions of Vishay LTO030FR0500FTE3 provided by its distributors.

Res Thick Film 0.05 Ohm 1% 30W ±700ppm/°C Molded TO-220 RDL Thru-Hole Tube
LTO30 SERIES TO-220 RADIAL THICK FILM RESISTOR 50MOHMS +/-1% 30W +/-700PPM/DEGC
RESISTOR, 30W 0R05 1%; Resistance:0.05ohm; Resistance Tolerance:± 1%; Power Rating:30W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:1500V; External Depth:3.2mm; External Length / Height:16.2mm; External Width:10.4mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial; Series:LTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:1%; Tolerance -:1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric