Ohmite TK20PR050JE

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.05ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 4.33
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TK20PR050JE.

JRH Electronics

Datasheet1 page13 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

element14

CAD Models

Download Ohmite TK20PR050JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-05-31

Related Parts

Res Thick Film 0.047 Ohm 5% 25W ±100ppm/C Molded TO-220 RDL Automotive Tube
TE Connectivity1-1624235-5
Fixed Resistor, Wire Wound, 3W, 0.05ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.05ohm, 350V, 5% +/-Tol, Through Hole Mount, 4112
Stackpole ElectronicsMPR3JB50L0
Fixed Resistor, Metal Strip, 3W, 0.05ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivitySBL4R051J
RESISTOR, METAL FILM, RES 0.051 OHMS, PWR-RTG 4 W, TOL 5%,AXIAL, CERAMIC HOUSED
TE ConnectivitySBL4R047J
RESISTOR, METAL FILM,0.047 OHMS, PWR-RTG 4 W, TOL 5%,AXIAL, CERAMIC HOUSED, SBL4R047J

Descriptions

Descriptions of Ohmite TK20PR050JE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.05ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Thick Film 0.05 Ohm 5% 20W ±300ppm/°C Molded TO-220 RDL Thru-Hole
RESISTOR;THICK FILM;RES 0.05 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
RES, 0R05, 5%, 20W, TO-220, THICK FILM; Resistance: 0.05ohm; Product Range: -; Power Rating: 20W; Resistance Tolerance: ± 5%; Resistor Case Style: TO-220; Voltage Rating: -; Resistor Element Material: Thick Film; Temperature Coefficient: ± 300ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 4.5mm; External Length / Height: 17.8mm; External Width: 10mm; No. of Pins: 2Pins; Resistor Mounting: Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV