Vishay LTO050F100R0FTE3

TO-220-2 Fixed Resistor Lto 50 0.409LX0.126W 10.40MMX3.20MM 50W 100 Ohm ±150PPM/C
$ 3.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO050F100R0FTE3.

IHS

Datasheet5 pages4 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 100Ohm ±150ppm/C
Res 100 Ohm 1% 50/2.25W ±100ppm/C Molded TO-220 RDL
Res Thick Film 100 Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
TE Connectivity2-1623809-9
Fixed Resistor, Thin Film, 20W, 100ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
LTO 30 FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±150ppm/C 100Ohm 30W
Fixed Resistor, Metal Glaze/Thick Film, 35W, 100ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay LTO050F100R0FTE3 provided by its distributors.

TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 100Ohm ±150ppm/C
LTO50 SERIES TO-220 RADIAL THICK FILM RESISTOR 100OHMS +/-1% 50W +/-150PPM/DEGC
Res Thick Film 100 Ohm 1% 2.5/50W ±150ppm/C Molded TO-220 RDL Tube
Fixed Resistor, Metal Glaze/thick Film, 50W, 100ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
RESISTOR, 50W 100R 1%; Resistance:100ohm; Resistance Tolerance:± 1%; Power Rating:50W; Voltage Rating:250V; Series:LTO; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:1500V; External Depth:3.2mm; External Length / Height:16.2mm; External Width:10.4mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:1%; Tolerance -:1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric