Vishay LPS0600H10R0JB

Res Thick Film 10 Ohm 5% 600W ±300ppm/C Molded Screw Terminal Flange Mount Box
$ 68.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LPS0600H10R0JB.

element14 APAC

Datasheet5 pages4 years ago

Farnell

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-XGNJ100Y
Res Thick Film 01005 10 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 10 Ohm 5% 300W ±300ppm/C Molded Screw Terminal Flange Mount Box
Res Thick Film 10 Ohm 5% 800W ±300ppm/C Molded Screw Terminal Flange Mount Box
Res Thick Film 10 Ohm 5% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Molded SMD Automotive Punched Paper T/R
VISHAY RTOP100V10R0JB Through Hole Resistor, 10 ohm, 1.5 kV, SOT-227, 100 W,5%, RTO Series

Descriptions

Descriptions of Vishay LPS0600H10R0JB provided by its distributors.

Res Thick Film 10 Ohm 5% 600W ±300ppm/C Molded Screw Terminal Flange Mount Box
THICK FILM POWER RESISTOR FOR MOUNTING ONTO A HEATSINK Fixed Resistor, Metal Glaze/thick Film, 600W, 10ohm, 5000V, 5% +/-Tol, 300ppm/Cel, Chassis Mount
RESISTOR, POWER, 600W, 10R, 5%; Resistance: 10ohm; Product Range: LPS 600 Series; Power Rating: 600W; Resistance Tolerance: ± 5%; Resistor Terminals: Screw; Voltage Rating: 5kV; Resistor Element Material: Thick Film; Temperature Coefficient: ± 300ppm/°C; Approval Category: UL 94V-0; External Depth: 60mm; External Length / Height: 25.2mm; External Width: 64.7mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Case Style: Heat Sinkable Planar; Resistor Mounting: Panel

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS0600H10R0JB.