Vishay LPS0300H10R0JB

Res Thick Film 10 Ohm 5% 300W ±300ppm/C Molded Screw Terminal Flange Mount Box
$ 56.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LPS0300H10R0JB.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages10 years ago
Datasheet4 pages16 years ago
Datasheet5 pages11 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2014-03-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-XGNJ100Y
Res Thick Film 01005 10 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 10 Ohm 5% 600W ±300ppm/C Molded Screw Terminal Flange Mount Box
Res Thick Film 10 Ohm 5% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Molded SMD Automotive Punched Paper T/R
VISHAY RTOP100V10R0JB Through Hole Resistor, 10 ohm, 1.5 kV, SOT-227, 100 W,5%, RTO Series
Res Thick Film 10 Ohm 5% 35W ±150ppm/C Molded TO-263 Gull Wing SMD Automotive T/R

Descriptions

Descriptions of Vishay LPS0300H10R0JB provided by its distributors.

Res Thick Film 10 Ohm 5% 300W ±300ppm/C Molded Screw Terminal Flange Mount Box
Fixed Resistor, Metal Glaze/thick Film, 300W, 10ohm, 5000V, 5% +/-Tol, 300ppm/Cel, Chassis Mount
RESISTOR;THICK FILM;RES 10 OHMS;PWR-RTG300 W;TOL 5%;SMT;HEATSINK
RESISTOR, THICK FILM PWR, 10 OHM, 300W, 5%
5% ¡À300ppm/¡æ 10¦¸ 300W 60mm*57mm*26.8mm
RESISTOR, POWER, 300W, 10R, 5%; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:300W; Voltage Rating:5kV; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Terminals:Screw; Resistor Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Approval Category:UL 94 V-0; External Depth:60mm; External Length / Height:25.2mm; External Width:64.7mm; No. of Pins:2; Operating Temperature Range:-55°C to +120°C; Package / Case:Planar; Series:LPS300

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric