Vishay RTOP100V10R0JB

VISHAY RTOP100V10R0JB Through Hole Resistor, 10 ohm, 1.5 kV, SOT-227, 100 W, 5%, RTO Series
$ 43.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTOP100V10R0JB.

IHS

Datasheet7 pages4 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-14.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res Thick Film 10 Ohm 5% 35W ±150ppm/C Molded TO-263 Gull Wing SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 10W, 10ohm, 250V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
Res Thick Film 10 Ohm 5% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
PanasonicERJ-XGNJ100Y
Res Thick Film 01005 10 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Molded SMD Automotive Punched Paper T/R
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay RTOP100V10R0JB provided by its distributors.

VISHAY RTOP100V10R0JB Through Hole Resistor, 10 ohm, 1.5 kV, SOT-227, 100 W,5%, RTO Series
Res Thick Film 10 Ohm 5% 100W ±150ppm/°C SOT-227B Screw Terminal Bolt-On Box
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 100W, 10ohm, 1500V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
10¦¸ ¡À5% 100W ¡À150ppm/¡æ SOT-227B 38mm*25mm*12.6mm
RESISTOR, 100W 10R; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:1.5kV; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Terminals:Screw; Resistor Mounting:Panel; Element Limiting Voltage:1500V; External Depth:12.5mm; External Length / Height:38mm; External Width:25mm; Fixing Centres:30mm; Fixing Hole Diameter:4.2mm; Full Power Rating Temperature:25°C; Insulation Resistance:1000000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Capability:2.5 x pr for 5 secs; Package / Case:Flat Bolt-Down; Power Rating with Heatsink:100W; Series:RTOP; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Terminal Type:M4x6 screw terminals; Thermal Resistance:1°C/W; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric