Vishay LH1501BT

Relay SSR 50mA 1.45V DC-IN 0.2A 350V AC/DC-OUT 6-Pin PDIP Tube
$ 3.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LH1501BT.

JRH Electronics

Datasheet6 pages5 years ago

Future Electronics

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-16.40%

CAD Models

Download Vishay LH1501BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseLCA120STR
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
Relay SSR 50mA 1.3V DC-IN 0.15A 350V 4-Pin PDIP Magazine
LittelfuseLCA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP Tube
LittelfuseLCA110S
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
Relay SSR 25mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin PDIP SMT Stick
PanasonicAQY410S
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube

Descriptions

Descriptions of Vishay LH1501BT provided by its distributors.

Relay SSR 50mA 1.45V DC-IN 0.2A 350V AC/DC-OUT 6-Pin PDIP Tube
LH Series 350 V 0.15 A 25 Ohm 1 Channel Through Hole Solid State Relay - DIP-6
VISHAY SEMICONDUCTOR LH1501BT MOSFET Relay, 350 V, 150 mA, 25 ohm, SPST-NC
Solid State Relay; Load Current RMS Max:150mA; Relay Terminals:Through Hole; Contacts:SPST-NC; Leaded Process Compatible:Yes; Load Current:150mA; Output Device:MOSFET; Peak Reflow Compatible (260 C):Yes; Switch Function:SPST-NC ;RoHS Compliant: Yes
RELAY, SOLID STATE; Load Voltage Max:350V; Load Current:150mA; On State Resistance Max:20ohm; Isolation Voltage:3.75kV; Forward Current If:900µA; Approval Bodies:CSA; Approval Category:UL Recognised; Contact Configuration:SPST; External Depth:6.4mm; External Length / Height:3.55mm; External Width:8.6mm; I/O Capacitance:3pF; Leakage Current:0.08µA; Load Current RMS Max:150mA; Load Voltage DC Max:350V; Load Voltage Range:350V; No. of Pins:6; Off State Resistance Min:0.1Gohm; On State Resistance Max:25ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Series:LH1501; Terminal Type:Through Hole; Termination Type:Through Hole; Turn Off Time:1ms; Turn On Time:3ms

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH1501BT.
  • LH1501BT..