Littelfuse LCA120STR

Relay Ssr 50MA 1.4V Dc-in 0.17A 250V Ac/dc-out 6-PIN PDIP SMD T/r
$ 3.76
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LCA120STR.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

LKR

TME

Future Electronics

Inventory History

3 month trend:
-32.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.76
$ 3.772
Stock
113,435
45,992
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
170 mA
170 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
1.4 V
1.4 V
On-State Resistance
20 Ω
20 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-05-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseLCA120S
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCB127S
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
PanasonicAQV217SZ
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQV217AX
Relay SSR 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin PDIP SMD T/R
PanasonicAQV217SX
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6
OmronG3VM-3
Relay SSR 50mA 1.3V AC-IN 0.12A 320V AC-OUT 6-Pin PDIP Tube

Descriptions

Descriptions of Littelfuse LCA120STR provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
LCA120 Series SPST (1 Form A) 170 mA 250 V Solid State Relay SMT - DIP-6
1-Form-A Optically Cpled Mosfet Reel/ T&; |Littelfuse LCA120STR
SSR RELAY SPST-NO 170MA 0-250V
AC,DC 20Ω 0V~250V 170mA 1.2V(DC) 900mV(DC)~1.4V(DC) 6-SMD SMD mount,glue mount 8.382mm*6.35mm*3.302mm
RELAY OPTOMOS 170MA SP-NO 6-SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN