Vishay LH1262CACTR

Optocoupler Dc-in 2-CH Photo Mosfet Dc-out 8-PIN PDIP SMD T/r
$ 2.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LH1262CACTR.

IHS

Datasheet6 pages2 years ago

ODG (Origin Data Global)

Arrow Electronics

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-31.64%

CAD Models

Download Vishay LH1262CACTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.169
$ 2.315
Stock
176,478
187,898
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
5300 Vrms
5300 Vrms
Current Transfer Ratio
-
-
Rise Time
-
-
Fall Time
-
-
Output Voltage
-
-
Output Current
-
-
Forward Voltage
1.26 V
-
Forward Current
10 mA
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-01-17
LTD Date2011-03-31

Related Parts

VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Optocoupler with transistor output; VISHAY; ILD755-2X007T; 2; 1 V; 8; SMD/SMT
VishayVO1263AAC
OPTOISO 5.3KV 2CH PHVOLT 8SMD / Optoisolator Photovoltaic Output 5300Vrms 2 Channel 8-SMD
Diodes Inc.LTV-827S-TA1
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
Diodes Inc.LTV-826S
LTV Series Dual Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-8

Descriptions

Descriptions of Vishay LH1262CACTR provided by its distributors.

Optocoupler DC-IN 2-CH Photo MOSFET DC-OUT 8-Pin PDIP SMD T/R
SMD-8 MOSFET DRIVER DUAL SSR VDE -e3
Relay SSR 50mA 1.45V DC-IN 8-Pin PDIP SMD T/R
2 8-SMD , 9.91mm*6.81mm*3.81mm
OPTOISO 5.3KV 2CH PHVOLT 8-SMD
MOSFET Relay; Load Current RMS Max:20mA; Forward Voltage:1.45V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Relay Options:Internal Diode; Reverse Voltage, Vr:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric