Vishay KBU8M-E4/51

KBU8M Series 1000 V 300 A Through Hole Single Phase Rectifier Bridge - KBU-4
$ 3.303
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay KBU8M-E4/51.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

TME

iiiC

Inventory History

3 month trend:
+100%

CAD Models

Download Vishay KBU8M-E4/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

KBU8J Series 600 V 300 A Through Hole Single Phase Rectifier Bridge - KBU-4
KBU8B Series 100 V 300 A Through Hole Single Phase Rectifier Bridge - KBU-4
KBU8G Series 400 V 300 A Through Hole Single Phase Rectifier Bridge - KBU-4
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU8K
GBU8K Series 800 V 8 A Through Hole Bridge Rectifier - GBU-4
onsemiGBU8J
GBU8J Series 600 V 8 A Through Hole Bridge Rectifier - GBU-4

Descriptions

Descriptions of Vishay KBU8M-E4/51 provided by its distributors.

KBU8M Series 1000 V 300 A Through Hole Single Phase Rectifier Bridge - KBU-4
Bridge Rectifiers; VISHAY; KBU8M-E4/51; 19.3 mm; 1 kV; 4; 10 µA
Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon
Diode Rectifier Bridge Single 1KV 8A 4-Pin Case KBU Bulk
Avnet Japan
300A 1V@8A 8A 1kV KBU Bridge Rectifiers ROHS
No. of Phases:Single Phase; Repetitive Peak Reverse Voltage:1kV; Average Forward Current:8A; Bridge Rectifier Case Style:SIP; No. of Pins:4Pins; Forward Voltage Max:1V; Bridge Rectifier Mounting:Through Hole; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBU8M-E4/51.
  • KBU8M-E451