Vishay K472K15X7RH53L2

±10% 100V 4.7nF X7R Plugin, P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K472K15X7RH53L2.

IHS

Datasheet8 pages5 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-24.53%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-03-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC322C472K1R5TA
RADIAL C 4.7NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
KYOCERA AVXSR151C472KAR
Multilayer Ceramic Capacitor, Skycap Sr Series, 4700 Pf, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes
Yageo GroupC320C472K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 4700Pf X7R 10% Ls=2.54Mm
KYOCERA AVXSR151C472KARTR2
Capacitor,Ceramic,4.7Nf,100Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc
Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF X7R 10% LS=2.54mm
KYOCERA AVX08051C472KAT2A
100V 4.7nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Vishay K472K15X7RH53L2 provided by its distributors.

±10% 100V 4.7nF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
K Series 4.7 nF 100 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.5mm 125°C Bulk
Avnet Japan
CAPACITOR;CERAMIC;CAP 4700 PF;TOL 10%;VOL-RTG 100 VDC;RADIAL;X7R;BULK
BCC CER CAP 100V 4700PF 2.5MM X7R 10% BULK
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:4700pF; Capacitance Tolerance:± 10%; Series:Mono-Kap; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Lead Spacing:2.5mm ;RoHS Compliant: Yes
CAPACITOR, 4.7NF, 100V; Dielectric Characteristic:X7R; Capacitance:0.0047µF; Capacitance Tolerance:± 10%; Voltage Rating:100V DC; Temperature Coefficient:± 15%; Series:2252326; Capacitor Case Style:Radial; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:2.5mm; Operating Temperature Range:-55°C to +125°C; Applications:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Dielectric Strength VDC:250V; External Depth:2.5mm; External Length / Height:4mm; External Width:4mm; Lead Diameter:0.5mm; Operating Temperature Max:125°C; Package / Case:Radial; Proof Voltage:250V; Temperature Operating Min:-55°C; Tolerance +:10%; Tolerance -:10%; Voltage DC:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric