Vishay IRLZ24PBF

Single N-Channel 60 V 0.1 Ohms Flange Mount Power Mosfet - TO-220-3
$ 0.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLZ24PBF.

IHS

Datasheet8 pages3 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay IRLZ24PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.95
$ 2.31
Stock
371,194
172,482
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
17 A
17 A
Threshold Voltage
2 V
-
Rds On Max
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
60 W
60 W
Input Capacitance
870 pF
870 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

VishayIRFZ24PBF
IRFZ24PBF N-CHANNEL MOSFET TRANSISTOR, 17 A, 60 V, 3-PIN TO-220AB
Trans MOSFET N-CH 60V 15A 3-Pin(3+Tab) TO-220AB Rail
onsemiNTP18N06L
Trans MOSFET N-CH 60V 15A 3-Pin(3+Tab) TO-220AB Tube
onsemiRFP14N05L
Trans MOSFET N-CH 50V 14A 3-Pin(3+Tab) TO-220AB Rail
InfineonIRF9Z34NPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.1Ohm;ID -19A;TO-220AB;PD 68W;VGS +/-20V
onsemiRFP15N05L
Trans MOSFET N-CH Si 50V 15A Automotive 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of Vishay IRLZ24PBF provided by its distributors.

Single N-Channel 60 V 0.1 Ohms Flange Mount Power Mosfet - TO-220-3
TRANS MOSFET N-CH 60V 17A 3-PIN (3+TAB) TO-220AB
Power MOSFET Power Field-Effect Transistor, 17A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, LOGIC, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 17A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.1ohm; Rds(on) Te; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric