Vishay IRFZ24PBF

IRFZ24PBF N-channel Mosfet Transistor, 17 A, 60 V, 3-PIN TO-220AB
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFZ24PBF.

IHS

Datasheet7 pages3 years ago

element14 APAC

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.81%

CAD Models

Download Vishay IRFZ24PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

onsemiFQP20N06
Power MOSFET, N-Channel, QFET®, 60 V, 20 A, 60 mΩ, TO-220
InfineonIRFZ24NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.07Ohm;ID 17A;TO-220AB;PD 45W;VGS +/-20V
InfineonIRF9Z34NPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.1Ohm;ID -19A;TO-220AB;PD 68W;VGS +/-20V
onsemiFQP20N06L
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 21 A, 55 mΩ, TO-220
Trans MOSFET N-CH Si 55V 19A 3-Pin(3+Tab) TO-220AB Rail
Trans MOSFET N-CH Si 55V 19A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Vishay IRFZ24PBF provided by its distributors.

IRFZ24PBF N-CHANNEL MOSFET TRANSISTOR, 17 A, 60 V, 3-PIN TO-220AB
N CHANNEL MOSFET, 55V, 17A TO-220AB; Tra; Transistor Polarity:N Channel; Continuous Drain Current Id:17A;
Trans MOSFET N-CH 60V 17A 3-Pin(3+Tab) TO-220AB
Single N-Channel 60 V 0.1 Ohms Through Hole Power Mosfet
Power Field-Effect Transistor, 17A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ24PBF.