onsemi NTP18N06L

Tube Through Hole N-Channel Single Mosfet Transistor 15A Tc 15A 48.4W 42ns
$ 0.428
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTP18N06L.

IHS

Datasheet9 pages5 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTP18N06L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.428
$ 0.432
Stock
189,961
1,077,417
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
15 A
15 A
Threshold Voltage
-
-
Rds On Max
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
48.4 W
48.4 W
Input Capacitance
440 pF
440 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

VishayIRLZ24PBF
Single N-Channel 60 V 0.1 Ohms Flange Mount Power Mosfet - TO-220-3
Trans MOSFET N-CH 60V 13A 3-Pin(3+Tab) TO-220AB Rail
InfineonIRFZ24NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.07Ohm;ID 17A;TO-220AB;PD 45W;VGS +/-20V
onsemiRFP14N05L
Trans MOSFET N-CH 50V 14A 3-Pin(3+Tab) TO-220AB Rail
Trans MOSFET N-CH Si 55V 19A 3-Pin(3+Tab) TO-220AB Rail
Trans MOSFET N-CH Si 55V 19A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi NTP18N06L provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 15A Tc 15A 48.4W 42ns
Trans MOSFET N-CH 60V 15A 3-Pin(3+Tab) TO-220AB Tube
N-Ch MOSFET 60V 15A 100mΩ@7.5A,5V 48.4W(Tc) 2V@250µA 20nC@5V 440pF@25V TO-220 TH 10.28mm × 4.82mm × 9.28mm
MOSFETs- Power and Small Signal 60V 15A N-Channel No-Cancel/No-Return
TRANS MOSFET N-CH 60V 15A 3PIN TO-220
Power Field-Effect Transistor, 15A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd