onsemi NTP18N06LG

Trans MOSFET N-CH 60V 15A 3-Pin(3+Tab) TO-220AB Rail
$ 0.432
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTP18N06LG.

IHS

Datasheet9 pages5 years ago

Mouser

DigiKey

Inventory History

3 month trend:
-0.78%

CAD Models

Download onsemi NTP18N06LG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.432
$ 0.428
Stock
1,045,164
189,878
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-220
TO-220AB
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
15 A
15 A
Threshold Voltage
-
-
Rds On Max
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
48.4 W
48.4 W
Input Capacitance
440 pF
440 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

VishayIRLZ24PBF
Single N-Channel 60 V 0.1 Ohms Flange Mount Power Mosfet - TO-220-3
Trans MOSFET N-CH 60V 13A 3-Pin(3+Tab) TO-220AB Rail
InfineonIRFZ24NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.07Ohm;ID 17A;TO-220AB;PD 45W;VGS +/-20V
Trans MOSFET N-CH Si 55V 19A 3-Pin(3+Tab) TO-220AB Rail
onsemiRFP14N05L
Trans MOSFET N-CH 50V 14A 3-Pin(3+Tab) TO-220AB Rail
Trans MOSFET N-CH Si 55V 19A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi NTP18N06LG provided by its distributors.

Trans MOSFET N-CH 60V 15A 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 15A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
48.4W(Tc) 10V 2V@ 250µA 20nC@ 5 V 1individualNChannel 60V 100mΩ@ 7.5A,5V 15A 440pF@25V TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:15A; On Resistance, Rds(on):100mohm; Rds(on) Test Voltage, Vgs:5V; Threshold Voltage, Vgs Typ:1.6V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd