onsemi RFP15N05L

Trans MOSFET N-CH Si 50V 15A Automotive 3-Pin(3+Tab) TO-220AB
$ 1.008
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RFP15N05L.

IHS

Datasheet6 pages22 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.008
$ 0.896
Stock
192,983
61,590
Authorized Distributors
2
1
Mount
Through Hole
-
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
50 V
50 V
Continuous Drain Current (ID)
15 A
15 A
Threshold Voltage
-
-
Rds On Max
140 mΩ
-
Gate to Source Voltage (Vgs)
10 V
-
Power Dissipation
60 W
60 W
Input Capacitance
900 pF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

VishayIRLZ24PBF
Single N-Channel 60 V 0.1 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiRFP14N05L
Trans MOSFET N-CH 50V 14A 3-Pin(3+Tab) TO-220AB Rail
Single P-Channel 50 V 0.14 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP17P06
P-Channel Power MOSFET, QFET®, -60 V, -17 A, 120 mΩ, TO-220
NXP SemiconductorsBUK95150-55A,127
Trans MOSFET N-CH 55V 13A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Rail
Trans MOSFET N-CH 60V 15A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi RFP15N05L provided by its distributors.

Trans MOSFET N-CH Si 50V 15A Automotive 3-Pin(3+Tab) TO-220AB
15 A, 50 V, 0.140 OHM, LOGIC LEVEL, N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 15A I(D), 50V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
60W(Tc) 10V 2V@ 250µA 1individualNChannel 50V 140mΩ@ 15A,5V 15A 900pF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFP15N05L.