onsemi RFP14N05L

Trans MOSFET N-CH 50V 14A 3-Pin(3+Tab) TO-220AB Rail
$ 0.417
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RFP14N05L.

IHS

Datasheet8 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.417
$ 0.351
Stock
207,400
118,724
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-251-3
Drain to Source Voltage (Vds)
50 V
50 V
Continuous Drain Current (ID)
14 A
14 A
Threshold Voltage
-
4 V
Rds On Max
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
10 V
20 V
Power Dissipation
48 W
48 W
Input Capacitance
670 pF
570 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

VishayIRLZ24PBF
Single N-Channel 60 V 0.1 Ohms Flange Mount Power Mosfet - TO-220-3
Trans MOSFET N-CH 60V 15A 3-Pin(3+Tab) TO-220AB Rail
onsemiNTP18N06L
Trans MOSFET N-CH 60V 15A 3-Pin(3+Tab) TO-220AB Tube
InfineonIRFZ24NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.07Ohm;ID 17A;TO-220AB;PD 45W;VGS +/-20V
Trans MOSFET N-CH Si 55V 15A 3-Pin(3+Tab) TO-220AB
InfineonIRLZ24NPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS

Descriptions

Descriptions of onsemi RFP14N05L provided by its distributors.

Trans MOSFET N-CH 50V 14A 3-Pin(3+Tab) TO-220AB Rail
MOSFET N-CH 50V 14A TO-220AB
48W(Tc) 10V 2V@250µA 40nC@10V N-Ch 50V 100mΩ@14A,5V 14A 670pF@25V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd