Vishay IRFBF20LPBF

Single N-Channel 900 V 8 Ohms Through Hole Power Mosfet - I2PAK (TO-262)
$ 1.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFBF20LPBF.

IHS

Datasheet11 pages6 years ago
Datasheet10 pages14 years ago

Future Electronics

TME

Inventory History

3 month trend:
-14.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFQI2N90TU
Trans MOSFET N-CH 900V 2.2A 3-Pin(3+Tab) I2PAK Rail
onsemiFQI2N80TU
MOSFET N-CH 800V 2.4A I2PAK
Transistor Power MOSFET N-CH 900V 5.1A 3-Pin PG-TO262
Trans MOSFET N-CH 900V 6.9A 3-Pin(3+Tab) TO-262 Tube
Transistor MOSFET N-Channel 650V 11.4A 3-Pin TO-262 Tube
STMicroelectronicsSTFI11N65M2
N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in I2PAKFP package

Descriptions

Descriptions of Vishay IRFBF20LPBF provided by its distributors.

Single N-Channel 900 V 8 Ohms Through Hole Power Mosfet - I2PAK (TO-262)
3.1W(Ta),54W(Tc) 20V 4V@ 250¦ÌA 38nC@ 10 V 1N 900V 8¦¸@ 1A,10V 1.7A 490pF@25V I2PAK
Trans MOSFET N-CH 900V 1.7A 3-Pin(3+Tab) TO-262
Power Field-Effect Transistor, 1.7A I(D), 900V, 8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
NCHAN, SMD-220, 900V IRFBF20LPBF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric