Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPI90R1K2C3XKSA2

MOSFET N-CH 900V 5.1A TO262-3 N-Channel 900 V 5.1A (Tc) 83W (Tc) Through Hole PG-TO262-3
$ 0.855
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPI90R1K2C3XKSA2.

IHS

Datasheet10 pages18 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPI90R1K2C3XKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-04-15
LTD Date2024-10-15

Related Parts

STMicroelectronicsSTFI7N80K5
N-channel 800 V, 0.95 Ohm typ., 6 A MDmesh K5 Power MOSFET in I2PAKFP package
STMicroelectronicsSTFI7LN80K5
N-channel 800 V, 0.29 Ohm typ., 14 A MDmesh K5 Power MOSFET in a I2PAKFP package
Single N-Channel 800 V 3 Ohms Surface Mount Power Mosfet - TO-262
onsemiFQI7N80TU
N-Channel Power MOSFET, QFET®, 800 V, 6.6 A, 1.5 Ω, I2PAK
onsemiFQI4N80TU
N-Channel Power MOSFET, QFET®, 800 V, 3.9 A, 3.6 Ω, I2PAK
onsemiFQI4N90TU
N-Channel Power MOSFET, QFET®, 900 V, 4.2 A, 3.3 Ω, I2PAK

Descriptions

Descriptions of Infineon IPI90R1K2C3XKSA2 provided by its distributors.

MOSFET N-CH 900V 5.1A TO262-3 N-Channel 900 V 5.1A (Tc) 83W (Tc) Through Hole PG-TO262-3
Transistor Power MOSFET N-CH 900V 5.1A 3-Pin PG-TO262
Power Field-Effect Transistor, 5.1A I(D), 900V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
83W(Tc) 20V 3.5V@ 310µA 28nC@ 10 V 1individualNChannel 900V 1.2Ω@ 2.8A,10V 5.1A 710pF@100V TO-262-3 Through hole mounting
MOSFET, N-CH, 900V, 5.1A, 150DEG C, 83W; Transistor Polarity:N Channel; Continuous Drain Current Id:5.1A; Drain Source Voltage Vds:900V; On Resistance Rds(on):0.94ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:
MOSFET, N, TO-262; Transistor Type:Power MOSFET; Transistor Polarity:N Channel; Voltage, Vds Typ:900V; Current, Id Cont:5.1A; On State Resistance:1.2ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:TO-262;;RoHS Compliant: Yes
900V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPI90R1K2C3
  • IPI90R1K2C3XKSA1
  • SP002548888