Infineon IPI90R800C3XKSA1

Trans MOSFET N-CH 900V 6.9A 3-Pin(3+Tab) TO-262 Tube
$ 1.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPI90R800C3XKSA1.

IHS

Datasheet10 pages17 years ago

Inventory History

3 month trend:
-2.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

STMicroelectronicsSTFI11N65M2
N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in I2PAKFP package
Transistor Power MOSFET N-CH 900V 5.1A 3-Pin PG-TO262
Transistor MOSFET N-Channel 650V 11.4A 3-Pin TO-262 Tube
Single N-Channel 900 V 8 Ohms Through Hole Power Mosfet - I2PAK (TO-262)
onsemiFQI4N90TU
N-Channel Power MOSFET, QFET®, 900 V, 4.2 A, 3.3 Ω, I2PAK
Single N-Channel 800 V 3 Ohms Surface Mount Power Mosfet - TO-262

Descriptions

Descriptions of Infineon IPI90R800C3XKSA1 provided by its distributors.

Trans MOSFET N-CH 900V 6.9A 3-Pin(3+Tab) TO-262 Tube
Replacement for CoolMOS™ C3 is CoolMOS™ P7, PG-TO262-3-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 6.9A I(D), 900V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
COOLMOS N-CHANNEL POWER MOSFET
900V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA