onsemi FQP8N60C

Power Mosfet, N-channel, Qfet®, 600 V, 7.5 A, 1.2 Ω, TO-220
$ 0.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP8N60C.

IHS

Datasheet8 pages12 years ago

Newark

element14 APAC

Future Electronics

onsemi

Inventory History

3 month trend:
-4.09%

CAD Models

Download onsemi FQP8N60C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-05-21
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2011-12-13
LTD Date2012-06-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Transistor MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220AB
Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220AB
Single N-Channel 650 V 0.93 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP10N60C
Trans MOSFET N-CH 600V 9.5A 3-Pin (3+Tab) TO-220 Rail
onsemiFCP7N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220

Descriptions

Descriptions of onsemi FQP8N60C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 600 V, 7.5 A, 1.2 Ω, TO-220
Trans MOSFET N-CH 600V 7.5A 3-Pin(3+Tab) TO-220AB Rail
147W(Tc) 30V 4V@250µA 36nC@10V N-Ch 600V 1.2Ω@3.75A,10V 7.5A 1.255nF@25V TO-220-3 TH 9.4mm H
Power Field-Effect Transistor, 7.5A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 7.5A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd:
Mosfet, N, To-220; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:7.5A; Tensión Drenaje-Fuente Vds:600V; Resistencia De Activación Rds(On):1Ohm; Tensión Vgs De Medición Rds(On):10V; Tensión Umbral Vgs:4V |Onsemi FQP8N60C.
These N-Channel enhancement mode power field effect transistors are produced using Fairchilds proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for highefficiency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP8N60C.