Vishay IMC1812ES470K

Inductor RF Chip Molded Wirewound 47uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.14A 5Ohm DCR 1812 T/R
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC1812ES470K.

IHS

Datasheet3 pages12 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+76.54%

CAD Models

Download Vishay IMC1812ES470K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.947
Stock
9,156
8,827
Authorized Distributors
6
4
Inductance
47 µH
47 µH
Tolerance
10 %
10 %
Current Rating
140 mA
140 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
5 Ω
5 Ω
Q Factor
50
50
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENCBC2012T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.15A 7.54Ohm DCR 0805 T/R
TAIYO YUDENCBC2016T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.15A 5.59Ohm DCR 0806 T/R
Inductor Chip Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
Ind Power Wirewound 47uH 10% 2.52MHz 15Q-Factor 180mA 1210 T/R
Inductor Power Molded/Unshielded Wirewound 47uH 10% 2.52MHz 15Q-Factor Ferrite
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1310

Descriptions

Descriptions of Vishay IMC1812ES470K provided by its distributors.

Inductor RF Chip Molded Wirewound 47uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.14A 5Ohm DCR 1812 T/R
IMC Series 1812 47 uH 10 % 140 mA Surface Mount Wirewound Molded Inductor
General Purpose Inductor, 47uH, 10%, 1 Element, Iron-Core, SMD, 1812
Wirewound Inductor; Inductor Type:High Frequency; Series:IMC; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:5ohm; DC Current Rating:140mA; Self Resonant Frequency:10MHz; Package/Case:1812; Q Factor:50 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric