Vishay IMC1812ES330K

Ind Chip Molded Wirewound 33uH 10% 2.52MHz 50Q-Factor Powdered Iron 160mA 1812 T/R
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC1812ES330K.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages11 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download Vishay IMC1812ES330K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind General Purpose Chip Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 160mA 1812 T/R
TAIYO YUDENLBC2518T330K
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.185A 1.95Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T330KV
Inductor Power Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.185A 1.95Ohm DCR 1007 Automotive T/R
Ind Power Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 120mA 1008 Blister Plastic T/R
Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 120mA 5.46Ohm DCR 1008 Blister T/R
TAIYO YUDENLBC2016T330K
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.135A 3.64Ohm DCR 0806 T/R

Descriptions

Descriptions of Vishay IMC1812ES330K provided by its distributors.

Ind Chip Molded Wirewound 33uH 10% 2.52MHz 50Q-Factor Powdered Iron 160mA 1812 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Iron-Core, SMD, 1812
FIXED IND 33UH 160MA 4 OHM SMD
WIREWOUND INDUCTOR, 33UH 160mA 10% 11MHZ; Inductance:33µH; Inductance Tolerance:± 10%; DC Resistance Max:4ohm; DC Current Rating:160mA; Self Resonant Frequency:11MHz; Q Factor @ Frequency:50 @ 2.52MHz; Series:IMC; Core Material:Iron ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMC1812ES330K.