TDK NLCV25T-330K-PF

Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 120mA 5.46Ohm DCR 1008 Blister T/R
$ 0.048
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-330K-PF.

IHS

Datasheet10 pages8 years ago

TDK

Newark

TME

Farnell

Inventory History

3 month trend:
+52.92%

CAD Models

Download TDK NLCV25T-330K-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor Chip Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 0.07A 5.6Ohm DCR 1210 T/R
TAIYO YUDENLBC2016T330K
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.135A 3.64Ohm DCR 0806 T/R
TAIYO YUDENLB2518T330K
Inductor General PurposeChip Wirewound 33uH 10% 2.52MHz Ferrite 0.095A 0.91Ohm DCR 1007 T/R
TAIYO YUDENLB2016T330K
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.085A 2.21Ohm DCR 0806 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of TDK NLCV25T-330K-PF provided by its distributors.

Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 120mA 5.46Ohm DCR 1008 Blister T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
INDUCTOR, POWER LINE, 33UH, 1005; Inductance:33µH; Inductance Tolerance:± 10%; D
NLCV Series 1008 33 uH ±10 % 120 mA 4.2 Ohm SMT Molded Wirewound Inductor
INDUCTOR, POWER LINE, 33UH, 1005; Inductance: 33µH; Inductance Tolerance: ± 10%; DC Current Rating: 120mA; DC Current Max: 120mA; Inductor Type: Power; Package / Case: 25; Q @ Vr F: 30; Resistance: 4.2ohm; Resonant Frequency: 16M

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLCV25T-330K-PF.