Vishay IMC1812ER1R0K

Inductor Chip Molded Wirewound 1uH 10% 7.96MHz 50Q-Factor Powdered Iron 450mA 1812 T/R
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC1812ER1R0K.

Newark

Datasheet3 pages6 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+23.06%

CAD Models

Download Vishay IMC1812ER1R0K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.692
Stock
248,637
23,773
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
10 %
10 %
Current Rating
450 mA
450 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
50
50
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R
General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1812
Ind Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor 400mA 1210 T/R
API Delevan1210-102K
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD
API Delevan2510-24K
General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, SMD, 2510
Ind Chip Wirewound 1uH 10% 25MHz 25Q-Factor Ferrite 330mA 1008 T/R

Descriptions

Descriptions of Vishay IMC1812ER1R0K provided by its distributors.

Inductor Chip Molded Wirewound 1uH 10% 7.96MHz 50Q-Factor Powdered Iron 450mA 1812 T/R
General Purpose Inductor, 1uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812
IND RF MOLDED WIREWOUND 1UH 10% 1812 SMD
INDUCTOR, 1UH, 450MA, +10%, 100MHZ, FULL REEL; Inductance:1µH; DC Resistance Max:500mohm; Self Resonant Frequency:100MHz; DC Current Rating:450mA; Inductor Case / Package:1812 [4532 Metric]; Product Range:IMC-1812 Series RoHS Compliant: Yes
WIREWOUND INDUCTOR, 1UH 450MA 10% 100MHZ; WIREWOUND INDUCTOR, 1UH 450MA 10% 100MHZ; Inductance:1µH; Inductance Tolerance:± 10%; DC Resistance Max:0.5ohm; DC Current Rating:450mA; Q Factor:50; Self Resonant Frequency:100MHz; Q Test Frequency:7.96MHz; Core Material:Iron

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMC1812ER1R0K.