Vishay IMC1008ER22NJ

Ind High Frequency Wirewound 22nH 5% 100MHz 60Q-Factor Ceramic 1A 1008 T/R
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC1008ER22NJ.

IHS

Datasheet3 pages2 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.022uH 5% 100MHz 50Q-Factor Ceramic 1A 0.1Ohm DCR 1210 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind 22.00 Nh 1.000 A 120.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1206-22NJ-T
General Purpose Inductor, 0.023uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 22nH 5% 250MHz 80Q-Factor Ceramic 1.2A 0805 T/R
Inductor RF Chip Wirewound 22nH 5% 100MHz 30Q-Factor Air 720mA 90mOhm DCR 0805 Embossed T/R

Descriptions

Descriptions of Vishay IMC1008ER22NJ provided by its distributors.

Ind High Frequency Wirewound 22nH 5% 100MHz 60Q-Factor Ceramic 1A 1008 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
FIXED IND 22NH 1A 100 MOHM SMD
100MHz 2.5GHz 1A 60@350MHz 22nH 100m¦¸ ¡À5% 1008 2.5mm*2mm*1.9mm
IMC-1008 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 22nH
Wirewound Inductor; Inductor Type:High Frequency; Series:IMC; Inductance:22nH; Inductance Tolerance:± 5%; DC Resistance Max:0.1ohm; DC Current Rating:600mA; Self Resonant Frequency:2.5GHz; Package/Case:1008; Q Factor:60 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMC-1008ER22NJ