Murata LQW18AN23NJ80D

General Purpose Inductor, 0.023uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN23NJ80D.

Geoflip

Datasheet13 pages5 years ago

Ciiva

CAD Models

Download Murata LQW18AN23NJ80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.104
Stock
1
22,900
Authorized Distributors
3
5
Inductance
23 nH
23 nH
Tolerance
5 %
5 %
Current Rating
1.3 A
1.3 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
86 mΩ
86 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.022uH 5% 100MHz 50Q-Factor Ceramic 1A 0.1Ohm DCR 1210 T/R
General Purpose Inductor, 0.025uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Wirewound 23nH 5% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.022uH 5% 50MHz 62Q-Factor Ceramic 1.4A 0.07Ohm DCR 1008 T/R
Ind 22.00 Nh 1.000 A 120.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1206-22NJ-T

Descriptions

Descriptions of Murata LQW18AN23NJ80D provided by its distributors.

General Purpose Inductor, 0.023uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 23nH 5% 0603 Paper T/R
FIXED IND 23NH 1.3A 0.086OHM SMD
INDUCTOR, 23NH, 3.45GHZ, 1.3A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH