Vishay IMC1008ER1R0J

IMC-1008 Series 1 uH ±5 % 120 mA 3.3 Ohm Unshielded High Frequency Inductor
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC1008ER1R0J.

IHS

Datasheet3 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-01-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor RF Wirewound 1uH 5% 25MHz 20Q-FactorCeramic 0.15A 2.5Ohm DCR 0805 T/R
General Purpose Inductor, 1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Wirewound 1uH 5% 10MHz 35Q-Factor 115mA 2.86Ohm DCR 0805 Embossed T/R
Inductor RF Chip Wirewound 1uH 5% 25MHz 35Q-Factor Ceramic 370mA 1.8Ohm DCR 1008 T/R
General Purpose Inductor, 0.91uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 1uH 5% 25.2MHz 35Q-Factor Ferrite 0.37A 1.75Ohm DCR 1008 T/R

Descriptions

Descriptions of Vishay IMC1008ER1R0J provided by its distributors.

IMC-1008 Series 1 uH ±5 % 120 mA 3.3 Ohm Unshielded High Frequency Inductor
General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
FIXED IND 1UH 120MA 3.3 OHM SMD
25MHz 310MHz 120mA 35@50MHz 1¦ÌH 3.3¦¸ ¡À5% 1008 2.5mm*2mm*1.9mm
IMC-1008 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 1muH
Wirewound Inductor; Inductor Type:High Frequency; Series:IMC; Inductance:1µH; Inductance Tolerance:± 5%; DC Resistance Max:3.3ohm; DC Current Rating:90mA; Self Resonant Frequency:310MHz; Package/Case:1008; Q Factor:35 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric