Murata LQW2UASR91J00L

General Purpose Inductor, 0.91uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2UASR91J00L.

element14 APAC

Datasheet3 pages14 years ago

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
+176%

CAD Models

Download Murata LQW2UASR91J00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Wirewound 910nH 5% 25MHz 35Q-Factor Ceramic 380mA 1.68Ohm DCR 1008 T/R
General Purpose Inductor, 0.8200000000000001uH, 5%, 1 Element, Wirewound-Core, 2520/1008
Ferrite Bead 400mA 45Ω@100MHz 820nH 1.61Ω ±5% 1008 SMD 2.92mm × 2.79mm × 2.29mm
General Purpose Inductor, 1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Wirewound 1uH 5% 25MHz 35Q-Factor Ceramic 370mA 1.8Ohm DCR 1008 T/R
Inductor RF Wirewound 1uH 5% 25.2MHz 35Q-Factor Ferrite 0.37A 1.75Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata LQW2UASR91J00L provided by its distributors.

General Purpose Inductor, 0.91uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ferrite Bead, 25MHz-320MHz 380mA 35Ω@50MHz 910nH 1.68Ω ±5% 1008 SMD 2.62mm × 2.45mm × 2.03mm
Inductor RF Chip Unshielded Wirewound 0.91uH 5% 25MHz 35Q-Factor Non Magnetic 0.38A 1.68Ohm DCR 1008 T/R
INDUCTOR, WOUND, 910NH, +/-5%; Product Range:MURATA - LQW Series Chip Inductors; Inductance:910nH; Inductance Tolerance:± 5%; DC Resistance Max:1.68ohm; Q Factor:35; DC Current Rating:0.38A; Self Resonant Frequency:320MHz; Q Test Frequency:50MHz; Inductor Case Style:1008 [2516 Metric]; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH