Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CW252016-1R0J

Inductor RF Wirewound 1uH 5% 25.2MHz 35Q-Factor Ferrite 0.37A 1.75Ohm DCR 1008 T/R
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW252016-1R0J.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-23.08%

CAD Models

Download Bourns CW252016-1R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

General Purpose Inductor, 1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Wirewound 1uH 5% 25MHz 35Q-Factor Ceramic 370mA 1.8Ohm DCR 1008 T/R
General Purpose Inductor, 0.91uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Wirewound 910nH 5% 25MHz 35Q-Factor Ceramic 380mA 1.68Ohm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 400mA 700mOhm DCR 1210 T/R
Ind Chip Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 400mA 1210 Blister Plastic T/R

Descriptions

Descriptions of Bourns CW252016-1R0J provided by its distributors.

Inductor RF Wirewound 1uH 5% 25.2MHz 35Q-Factor Ferrite 0.37A 1.75Ohm DCR 1008 T/R
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
INDUCTOR, HIGH Q, IND 1000NH, TOL 5%, CUR 330MA, SMT, CASE 1008, DCR 1.75 OHMS
INDUCTOR, 1UH, 5%, 0.33A, SMD; Inductance: 1µH; Product Range: CW252016 Series; DC Current Rating: 330mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW252016-1R0J.