
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-ILSB1206ER6R8KCT-ND | 5,198 | 1 | Cut Tape | ||||||||
| TTI | ILSB1206ER6R8K | 6,000 | 3K | Tape & Reel | 7h | |||||||
| Newark | ILSB1206ER6R8K | 0 | 3K | Tape & Reel | ||||||||
| Avnet | ILSB1206ER6R8K | 0 | 6K | 8h | ||||||||
| Arrow Electronics | ILSB1206ER6R8K | 0 | 6K |
Download Vishay ILSB1206ER6R8K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay ILSB1206ER6R8K provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: