What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF2012E6R8KT000

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012E6R8KT000.

IHS

Datasheet9 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-0.34%

CAD Models

Download TDK MLF2012E6R8KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.1
Stock
187,494
132,781
Authorized Distributors
5
4
Inductance
6.8 µH
6.8 µH
Tolerance
10 %
10 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
50
50
Test Frequency
4 MHz
4 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENLK21256R8K-T
Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 50Q-Factor Ferrite 0.015A 0.7Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 15mA 0603 Punched Paper T/R
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Chip Shielded Multi-Layer 6.8uH 10% 4MHz 55Q-Factor Ferrite 15mA 1Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 55Q-Factor Ferrite 0.025A 0.75Ohm DCR 1206 T/R
Ind Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 15mA 0603

Descriptions

Descriptions of TDK MLF2012E6R8KT000 provided by its distributors.

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
MLF Series 0805 6.8 uH ±10 % Tol. 15 mA Magnetic Shielded Multilayer Inductor
4MHz 40MHz 15mA 50@4MHz 6.8μH 650mΩ ±10% 0805 SMD mount 2mm*1.25mm*1.45mm
Inductor General Purpose Shielded Multi-Layer 6.8uH 10% 4MHz 50Q-Factor Ferrite 0.015A 0.65Ohm DCR 0805 T/R
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 6.8muH
FIXED IND 6.8UH 15MA 650MOHM SMD
SMD / SMT Inductors (Coils), L=6.8μH, L x W x T :
15mA 6.8uH 卤10% 320m惟 0805 Inductors (SMD) ROHS
TDK MLF2012E6R8KT000 積層チップインダクタ
Chip Inductor, 6.8Uh 15Ma 10% 60Mhz; Inductance:6.8Μh; Inductance Tolerance:± 10%; Dc Resistance Max:0.65Ohm; Dc Current Rating:15Ma; Q Factor:75; Self Resonant Frequency:60Mhz; Q Test Frequency:4Mhz; Core Material:Ferrite Rohs Compliant: Yes |Tdk MLF2012E6R8KT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos