Vishay ILSB0805ER5R6K

Inductor, ferrite, 5.6Uh, 10+% Tol, 10-% Tol, 0805-Case |Vishay ILSB0805ER5R6K
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILSB0805ER5R6K.

IHS

Datasheet3 pages2 years ago

_legacy Avnet

CAD Models

Download Vishay ILSB0805ER5R6K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.063
Stock
3,388
95,492
Authorized Distributors
4
6
Inductance
5.6 µH
5.6 µH
Tolerance
10 %
10 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
900 mΩ
900 mΩ
Q Factor
45
45
Test Frequency
4 MHz
4 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Chip Shielded Multi-Layer 5.6uH 10% 4MHz 55Q-Factor Ferrite 15mA 0805 T/R
Ind RF Chip Shielded Multi-Layer 5.6uH 10% 4MHz 35Q-Factor Ferrite 15mA 0603
Ind Chip Shielded Multi-Layer 5.6uH 10% 4MHz 45Q-Factor Ferrite 15mA 0805 T/R
Fixed inductor 0603 5.6µH ±10% 15mA 1.60 x 0.80mm 0.80mm 0.55Ω 70MHz 60@4MHz
TAIYO YUDENLK21255R6K-T
Inductor RF Shielded Multi-Layer 5.6uH 10% 4MHz 50Q-Factor Ferrite 0.015A 0.6Ohm DCR 0805 T/R
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Vishay ILSB0805ER5R6K provided by its distributors.

Inductor, ferrite,5.6Uh,10+% Tol,10-% Tol,0805-Case |Vishay ILSB0805ER5R6K
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
ILSB Series 0805 5.6 uH ±10 % Tol. 15 mA SMT Shielded Monolithic Chip Inductor
ILSB-0805 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 5.6muH
FIXED IND 5.6UH 15MA 900MOHM SMD
High Current Inductors 5.6uH 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric