Vishay ILQ621GB

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILQ621GB.

IHS

Datasheet9 pages2 years ago

Newark

Farnell

Burklin Elektronik

iiiC

Inventory History

3 month trend:
-0.95%

CAD Models

Download Vishay ILQ621GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayILQ621
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayILQ620
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayILQ2
Optocoupler with transistor output; VISHAY; ILQ2; 4; 70 V; 16; PDIP
Diodes Inc.LTV-847
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
Lite-OnLTV-846
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
OPTOISO 5KV 4CH DARLINGTON 16DIP / Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP

Descriptions

Descriptions of Vishay ILQ621GB provided by its distributors.

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Avnet Japan
ILQ621GB Series Quad Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-16
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Package: DIL-16 Input forward current: 60 mA
OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS; No. of Channels:4; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:16; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILQ621-GB
  • ILQ621GB.
  • ILQ621GB..