Vishay ILQ621

Vishay Transistor Output Optocoupler, 4-Channel, TH, 16-Pin, PDIP
$ 1.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILQ621.

IHS

Datasheet9 pages3 years ago

Newark

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+701%

CAD Models

Download Vishay ILQ621 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.345
$ 0.63
Stock
177,312
309,646
Authorized Distributors
6
6
Case/Package
PDIP
-
Number of Pins
16
16
Number of Channels
4
4
Isolation Voltage
5300 Vrms
5300 Vrms
Current Transfer Ratio
50 %
80 %
Rise Time
2.8 µs
4 µs
Fall Time
11 µs
3 µs
Output Voltage
70 V
-
Output Current
-
-
Forward Voltage
1.3 V
-
Forward Current
60 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayILQ621GB
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayILQ620
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayILQ1615-4
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Lite-OnLTV-846
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, 4-Channel, TH, 16-Pin, PDIP Package
Diodes Inc.LTV-847
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, 4-Ch, TH, 16-Pin, PDIP
OPTOISO 5KV 4CH DARLINGTON 16DIP / Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP

Descriptions

Descriptions of Vishay ILQ621 provided by its distributors.

Vishay Transistor Output Optocoupler, 4-Channel, TH, 16-Pin, PDIP
4-Ch Transistor Optocoupler DC-IN/OUT 5300Vrms 16-Pin PDIP
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Approvals: UL / VDE / FIMKO / BSI Package: DIL-16 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:4; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:16; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILQ 621
  • ILQ621..