
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ILD615-2X016 | 0 | 1K | 3h | ||||||||
| Newark | ILD615-2X016 | 0 | 2K | |||||||||
| Future Electronics | ILD615-2X016 | 0 | 1800 | Tube | ||||||||
| Avnet | ILD615-2X016 | 0 | 2K | 1d | ||||||||
| TTI Europe | ILD615-2X016 | 0 | 2K | Tube | 17h |
Download Vishay ILD615-2X016 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay ILD615-2X016 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: