Lite-On LTV-824

Optocoupler with transistor output; LITEON; LTV-824; 2; 35 V; 8; PDIP
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTV-824.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

Factory Futures

Future Electronics

DigiKey

Jameco (USA)

Inventory History

3 month trend:
+41.37%

CAD Models

Download Lite-On LTV-824 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.628
$ 0.628
Stock
142,045
59,504
59,504
Authorized Distributors
6
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
20 %
50 %
50 %
Rise Time
18 µs
-
-
Fall Time
18 µs
-
-
Output Voltage
35 V
-
-
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.LTV-827
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
Lite-OnLTV-826
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, Dual Channel, TH, 8-Pin, PDIP
Lite-OnLTV-824H
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Vishay4N36
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
VishayILD615-3
2-Ch Transistor Optocoupler, 5.3kV Isolation, 70V VCEO, PDIP
IsocomISP824X
AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation

Descriptions

Descriptions of Lite-On LTV-824 provided by its distributors.

Optocoupler with transistor output; LITEON; LTV-824; 2; 35 V; 8; PDIP
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler DIP-8
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation
Lite-On Optocoupler, LTV-8x4 Series Dual Channel TH 8-Pin PDIP
Optocoupler AC Input 2 Channel Trans DC Output 8-Pin PDIP

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV-824.
  • LTV824