Vishay ILBB0603ER600V

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.4A 0.1Ohm DCR 0603 T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILBB0603ER600V.

Upverter

Datasheet5 pages5 years ago

IHS

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.71%

CAD Models

Download Vishay ILBB0603ER600V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer 60Ohm 100MHz 500mA 100mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 60Ohm 100MHz 0.5A 0.1Ohm DCR 0603 Automotive T/R
TAIYO YUDENBK1005HS680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.7A 0.1Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1005HW680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.5A 0.17Ohm DCR 0402 T/R
TAIYO YUDENBK2125LL560-T
Ferrite Beads Multi-Layer 56Ohm 25% 100MHz 0.6A 0.2Ohm DCR 0805 T/R

Descriptions

Descriptions of Vishay ILBB0603ER600V provided by its distributors.

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.4A 0.1Ohm DCR 0603 T/R
ILBB Series 0603 60Ohm 400mA 100mOhm SMD Ferrite Bead
Multi-Layer Ferrite Beads 60ohms Low Speed 25%
FERRITE CHIP BEAD, 400mA, 25%; Impedance; FERRITE CHIP BEAD, 400mA, 25%; Impedance:60ohm; DC Resistance Max:0.1ohm; DC Current Rating:400mA; Ferrite Mounting:SMD; Ferrite Case Style:0603 / 1608; Body Material:Ferrite; Current Rating:0.4A; Impedance Tolerance:± 25%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILBB0603ER600V.