Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18PG600SH1D

Ferrite Beads Multi-Layer 60Ohm 100MHz 0.5A 0.1Ohm DCR 0603 Automotive T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18PG600SH1D.

IHS

Datasheet4 pages4 years ago

Newark

Ciiva

Mouser

Inventory History

3 month trend:
-62.11%

CAD Models

Download Murata BLM18PG600SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.029
Stock
714,995
5,927,701
Authorized Distributors
6
6
Impedance
60 Ω
60 Ω
Current Rating
1 A
500 mA
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
100 MHz
100 MHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1005HS680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.7A 0.1Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 70Ohm 100MHz 600mA 150mOhm DCR 0402 Paper T/R
Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 60 OHM
TAIYO YUDENBK1005LL680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.4A 0.31Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata BLM18PG600SH1D provided by its distributors.

Ferrite Beads Multi-Layer 60Ohm 100MHz 0.5A 0.1Ohm DCR 0603 Automotive T/R
Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 1 A, 100 Milliohms
SMD Chip Inductors 0603,60ohms,Power Supply, Tape
1A 60Ω@100MHz 100mΩ 0603 SMD mount 1.6mm*800μm*950μm
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 1A, 2 Pin(s)
Murata BLM18PG600SH1D フェライトビーズ
FERRITE, BEAD, 0603, 0.1OHM, 0.5A; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 60ohm; DC Current Rating: 500mA; Product Range: BLM15A SH Series; DC Resistance Max: 0.1ohm; Impedance Tolerance: -; Automotive Qua

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18PG600SH1D..