Vishay IHLP6767GZER220M11

Inductor High Current Shielded Wirewound 22uH 20% 100KHz 12A 21mOhm DCR 6767 T/R
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP6767GZER220M11.

IHS

Datasheet8 pages3 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.11%

CAD Models

Download Vishay IHLP6767GZER220M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
Symbol
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 2.19
Stock
105,183
67,913
Authorized Distributors
6
4
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
12 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
21 mΩ
21 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-03-06
LTD Date2021-06-06

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.0265Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.037Ohm DCR Automotive T/R
TAIYO YUDENNS12575T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 4.05A 0.0312Ohm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 5040 T/R

Descriptions

Descriptions of Vishay IHLP6767GZER220M11 provided by its distributors.

Inductor High Current Shielded Wirewound 22uH 20% 100KHz 12A 21mOhm DCR 6767 T/R
FIXED IND 22UH 12A 21 MOHM SMD / 22 μH Shielded Molded Inductor 12 A 21mOhm Max Nonstandard
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 6767
INDUCTOR, 22UH, 9.5A, 20%; Inductance:22µH; Inductance Tolerance:± 20%; DC Resistance Max:0.021ohm; DC Current Rating:12A; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Resistance:20mohm; Saturation Current Ic:9.5A
Inductance:22Μh; Rms Current (Irms):12A; Inductor Construction:Shielded; Saturation Current (Isat):9.5A; Product Range:Ihlp-6767Gz-11 Series; Dc Resistance Max:0.021Ohm; Inductance Tolerance:± 20%; Product Length:17.15Mm Rohs Compliant: Yes |Vishay IHLP6767GZER220M11.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP6767GZER220M11.