
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | SER1390-223MLD | 0 | 1 | Tape & Reel (13 in.) | 29m | |||||||
| element14 APAC | SER1390-223MLD | 0 | 300 | Tape & Reel | 23h | |||||||
| Farnell | SER1390-223MLD | 0 | 300 | Tape & Reel | 9h | |||||||
| Win Source | WS-SER1390-223MLD | 90 | 10 | 10h | ||||||||
| RC Electronics | SER1390-223MLD | 15,410 | 1 | 1d |
Download datasheets and manufacturer documentation for Coilcraft SER1390-223MLD.
Download Coilcraft SER1390-223MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft SER1390-223MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft SER1390-223MLD.