Vishay IHLP6767GZER150M11

Inductor High Current Shielded Wirewound 15uH 20% 100KHz 14A 14.4mOhm DCR 6767 T/R
$ 2.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP6767GZER150M11.

Inventory History

3 month trend:
+1.12%

CAD Models

Download Vishay IHLP6767GZER150M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 6767
TAIYO YUDENNS12575T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 5.22A 0.02208Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
POWER INDUCTOR, SHIELDED, 20% TO / 15 µH Shielded Inductor 13.8 A 18.6mOhm Max Nonstandard
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
Wurth ElektronikS14100033
IND FIXED Toroidal Ferrite 15uH 15A 0.005 OHM (Max) ±20% Radial Tray

Descriptions

Descriptions of Vishay IHLP6767GZER150M11 provided by its distributors.

Inductor High Current Shielded Wirewound 15uH 20% 100KHz 14A 14.4mOhm DCR 6767 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 6767
IHLP6767GZ-11 WIREWOUND SMDINDUCTOR W/ METALCORE,15 UH +/-20%WIREWOUND 14A IDC
INDUCTOR, 15UH, 12A, 20%; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.014ohm; DC Current Rating:14A; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Resistance:13.7mohm; Saturation Current Ic:12A
Inductance:15Μh; Rms Current (Irms):14A; Inductor Construction:Shielded; Saturation Current (Isat):12A; Product Range:Ihlp-6767Gz-11 Series; Dc Resistance Max:0.0144Ohm; Inductance Tolerance:± 20%; Product Length:17.15Mm Rohs Compliant: Yes |Vishay IHLP6767GZER150M11.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-6767GZER150M11
  • IHLP6767GZER150M11.