Vishay IHLP6767DZER3R3M11

Power Choke Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 20.5A 0.0073Ohm DCR 6767 T/R
$ 1.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP6767DZER3R3M11.

IHS

Datasheet6 pages3 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+28.59%

CAD Models

Download Vishay IHLP6767DZER3R3M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
Symbol
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 18A 0.0066Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 15A 0.0092Ohm DCR Automotive T/R
Wurth Elektronik7443556350
Power Choke Shielded Wirewound 3.5uH/3.uH 20% 100KHz 22.5A 0.0031Ohm DCR Automotive T/R
Wurth Elektronik7443550320
FIXED IND 3.2UH 16A 5.3 MOHM SMD
Inductor Power Shielded Wirewound 3.3uH 20% 200KHz 15A 0.0068Ohm DCR T/R

Descriptions

Descriptions of Vishay IHLP6767DZER3R3M11 provided by its distributors.

Power Choke Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 20.5A 0.0073Ohm DCR 6767 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 6767
Fixed Inductor Nonstandard 3.3µH ±20% 20.5A 7.3mΩ - -
INDUCTOR, IHLP-6767DZ-11, 3.3UH 20%; Inductance:3.3µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0073ohm; DC Current Rating:20.5A; Inductor Case Style:SMD; No. of Pins:2; Core Material:Iron Powder; Resistance:6.64ohm; Saturation Current Ic:14A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric