Vishay IHLP4040DZER6R8M5A

FIXED IND 6.8UH 8A 22.36MOHM SMD / 6.8 µH Shielded Molded Inductor 8 A 22.36mOhm Max Nonstandard
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP4040DZER6R8M5A.

IHS

Datasheet6 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+572%

CAD Models

Download Vishay IHLP4040DZER6R8M5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.778
$ 0.758
Stock
82,848
5,397
Authorized Distributors
6
5
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
9.1 A
9.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
22.36 mΩ
22.36 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 11A 0.0185Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 11A 0.0185Ohm DCR Automotive T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Wurth Elektronik744750530068
INDUCTOR, POWER, 6.8UH, 10.7A, 5.3MOHM, THT MOUNT, 1410 SIZE, WE-FAMI
Ind Power Chip Shielded Wirewound 6.8uH 20% 200KHz 11.5A T/R
FIXED IND 6.8UH 6.4A 23MOHM SMD

Descriptions

Descriptions of Vishay IHLP4040DZER6R8M5A provided by its distributors.

FIXED IND 6.8UH 8A 22.36MOHM SMD / 6.8 µH Shielded Molded Inductor 8 A 22.36mOhm Max Nonstandard
General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal Alloy-Core, SMD, 4040
IHLP Series 4040 6.8 uH 20% 9 A Shielded Low Profile High Current SMT Inductor
Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 8A 0.02236Ohm DCR 4040 Automotive T/R
100KHz 16.3MHz 9A 8A 6.8¦ÌH 22.36m¦¸ ¡À20% 4040 10.8mm*10.3mm*4mm
IHLP-4040DZ-5A Nonstandard 0.425Lx0.400W 10.80mmx10.16mm 6.8muH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric