What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRP1245A-6R8M

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 11A 0.0185Ohm DCR Automotive T/R
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1245A-6R8M.

IHS

Datasheet5 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.23%

CAD Models

Download Bourns SRP1245A-6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.024Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 12A 0.014Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 11A 0.0185Ohm DCR T/R
Ind Power Chip Shielded Wirewound 6.8uH 20% 200KHz 11.5A T/R
Wurth Elektronik744750530068
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 10.7A 6.5mOhm DCR RDL T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 9A 0.014Ohm DCR 5150 Automotive T/R

Descriptions

Descriptions of Bourns SRP1245A-6R8M provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 11A 0.0185Ohm DCR Automotive T/R
Fixed Inductor Nonstandard 6.8µH ±20% 11A 18.5mΩ 12MHz 20@100kHz
General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
INDUCTOR, 6.8UH, 20%, 11A, SHIELDED; Inductance: 6.8µH; RMS Current (Irms): 11A; Inductor Construction: Shielded; Saturation Current (Isat): 21A; Product Range: SRP1245A Series; Power Inductor Case: 13.5mm x 12.5mm x 4.8mm; DC Resistance Max: 0.0185ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (07-Jul-2017); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1245A-6R8M.
  • SRP1245A6R8M