Vishay IHLP4040DZER470M1A

General Purpose Inductor, 47uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP4040DZER470M1A.

IHS

Datasheet5 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-15.97%

CAD Models

Download Vishay IHLP4040DZER470M1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.647
Stock
185,693
471,180
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
3.3 A
3.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
145 mΩ
145 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 1KHz 16Q-Factor Ferrite 3.8A 0.072Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 20Q-Factor Carbonyl Powder 3A 0.167Ohm DCR 4040 Automotive T/R
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 16Q-Factor Ferrite 2.5A 0.11Ohm DCR T/R
TAIYO YUDENNS12575T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.95A 0.0618Ohm DCR T/R
TAIYO YUDENNS12555T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.7A 0.0662Ohm DCR T/R
Murata Power SolutionsMBH12282C-470MA=P3
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 2.6A 0.0792Ohm DCR 4949 Automotive T/R

Descriptions

Descriptions of Vishay IHLP4040DZER470M1A provided by its distributors.

General Purpose Inductor, 47uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040
FIXED IND 47UH 3.3A 145 MOHM SMD
Inductor Power Shielded Wirewound 47uH 20% 100KHz Powdered Iron 3.3A 0.145Ohm DCR 4040 Automotive T/R / FIXED IND 47UH 3.3A 145 MOHM SMD
IHLP-4040 47UH 20% 100KHz 3.3A 1A AECQ-200 Power Inductor
100KHz 3A 3.3A 47¦ÌH 145m¦¸ ¡À20% 4040 , 10.3mm*10.3mm*4mm
47uH ±20% SMD,10.2x10.2mm Inductors (SMD) ROHS
INDUCTOR, 47UH, SHIELDED, 3.3A;
Ihlp-4040Dz-1A |Vishay IHLP4040DZER470M1A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric