Bourns SRR1210-470M

Inductor Power Shielded Wirewound 47uH 20% 1KHz 16Q-Factor Ferrite 3.8A 0.072Ohm DCR T/R
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-470M.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.53%

CAD Models

Download Bourns SRR1210-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.805
Stock
468,069
28,198
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
3.8 A
3.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
72 mΩ
72 mΩ
Q Factor
16
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 1KHz 24Q-Factor Ferrite 2.9A 0.08Ohm DCR T/R
TAIYO YUDENNS12575T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.95A 0.0618Ohm DCR T/R
General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Bobbin Core 47uH 20% 100KHz 24Q-Factor Ferrite 2.9A 0.08Ohm DCR T/R
TAIYO YUDENNS12555T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.7A 0.0662Ohm DCR T/R
TAIYO YUDENNS12565T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.78A 0.069Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1210-470M provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 1KHz 16Q-Factor Ferrite 3.8A 0.072Ohm DCR T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Fixed Inductor Nonstandard 47µH ±20% 3.8A 72mΩ 4.5MHz 16@2.52MHz
FIXED IND 47UH 3.8A 72 MOHM SMD / 47 μH Shielded Drum Core, Wirewound Inductor 3.8 A 72mOhm Max Nonstandard
Power Inductors – SMD; BOURNS; SRR1210-470M; 47 µH; 72 mOhm; 100 kHz; 20 %
Inductor, Shielded, 47Uh, 3.1A, Smd; Inductance:47Μh; Rms Current (Irms):3.8A; Inductor Construction:Shielded; Saturation Current (Isat):3.1A; Product Range:Srr1210 Series; Inductor Case/Package:-; Dc Resistance Max:0.072Ohm Rohs Compliant: Yes |Bourns, Inc. SRR1210-470M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-470M.